8-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD No Lead 3,2x5mm Top
8-SMD No Lead 3,2x5mm

544ABAA000112BBG

DigiKey Part Number
544ABAA000112BBG-ND
Manufacturer
Manufacturer Product Number
544ABAA000112BBG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
132mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5027,04780 €1.352,39 €
Manufacturers Standard Package
Unit Price without VAT:27,04780 €
Unit Price with VAT:33,53927 €