Parametric Equivalent
Parametric Equivalent

515CAA16M3840BAGR | |
|---|---|
DigiKey Part Number | 863-515CAA16M3840BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CAA16M3840BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 29mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,82191 € | 3.821,91 € |
| 2.000 | 3,74336 € | 7.486,72 € |
| Unit Price without VAT: | 3,82191 € |
|---|---|
| Unit Price with VAT: | 4,73917 € |


