
XTL901-M118-195 | |
|---|---|
DigiKey Part Number | 3994-XTL901-M118-195TR-ND - Tape & Reel (TR) 3994-XTL901-M118-195CT-ND - Cut Tape (CT) 3994-XTL901-M118-195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901-M118-195 |
Description | CRYSTAL 1.6 X 1.2MM 52MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±7ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,38088 € | 95,22 € |
| 500 | 0,36510 € | 182,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35001 € | 350,01 € |
| 2.000 | 0,33553 € | 671,06 € |
| 3.000 | 0,32734 € | 982,02 € |
| 5.000 | 0,31731 € | 1.586,55 € |
| 7.000 | 0,31088 € | 2.176,16 € |
| 10.000 | 0,30421 € | 3.042,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

