
XTL721-S999-436 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-436TR-ND - Tape & Reel (TR) 3994-XTL721-S999-436CT-ND - Cut Tape (CT) 3994-XTL721-S999-436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-436 |
Description | CRYSTAL 32.768 KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,38580 € | 38,58 € |
| 250 | 0,36480 € | 91,20 € |
| 500 | 0,34970 € | 174,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33525 € | 335,25 € |
| 2.000 | 0,32139 € | 642,78 € |
| 3.000 | 0,31354 € | 940,62 € |
| 5.000 | 0,30394 € | 1.519,70 € |
| 7.000 | 0,29778 € | 2.084,46 € |
| 10.000 | 0,29138 € | 2.913,80 € |
| 12.000 | 0,28817 € | 3.458,04 € |
| 24.000 | 0,27628 € | 6.630,72 € |
| 25.000 | 0,27559 € | 6.889,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

