80 MHz ±7ppm Crystal 8pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL501150-M118-183

DigiKey Part Number
3994-XTL501150-M118-183TR-ND - Tape & Reel (TR)
3994-XTL501150-M118-183CT-ND - Cut Tape (CT)
3994-XTL501150-M118-183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL501150-M118-183
Description
CRYSTAL 2.0 X 1.6MM 80MHZ +/-7PP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
80 MHz ±7ppm Crystal 8pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
80 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±7ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,21600 €12,16 €
251,15000 €28,75 €
501,10240 €55,12 €
1001,05680 €105,68 €
2500,99936 €249,84 €
5000,95802 €479,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91844 €918,44 €
2.0000,88052 €1.761,04 €
3.0000,85908 €2.577,24 €
5.0000,83282 €4.164,10 €
7.0000,81598 €5.711,86 €
10.0000,79852 €7.985,20 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,73600 €