
SIT9365AE-2B2-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-2B2-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-2B2-33E125.000000 |
Description | MEMS OSC XO 125.00MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,70400 € | 147,04 € |
| 25 | 13,90680 € | 347,67 € |
| 50 | 13,33400 € | 666,70 € |
| 100 | 12,78490 € | 1.278,49 € |
| 250 | 12,09484 € | 3.023,71 € |
| 500 | 11,74364 € | 5.871,82 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,98080 € |

