SIT92113AI-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,35600 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,60690 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,20000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 3:5 250 MHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92113AI-X

DigiKey Part Number
1473-SIT92113AI-XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT92113AI-X
Description
-40C TO 85C, 24PIN, 4040, 1.8V-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:5 250 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
3
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,23516 €558,79 €
5002,00562 €1.002,81 €
1.2501,69147 €2.114,34 €
2.5001,60690 €4.017,25 €
Manufacturers Standard Package
Unit Price without VAT:2,23516 €
Unit Price with VAT:2,77160 €