
SIT9122AC-2C3-25E533.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2C3-25E533.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2C3-25E533.000000 |
Description | MEMS OSC XO 533.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 533 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,39200 € | 33,92 € |
| 25 | 3,20720 € | 80,18 € |
| 50 | 3,07480 € | 153,74 € |
| 100 | 2,94770 € | 294,77 € |
| 250 | 2,78788 € | 696,97 € |
| 500 | 2,67286 € | 1.336,43 € |
| 1.000 | 2,56270 € | 2.562,70 € |
| 2.500 | 2,42422 € | 6.060,55 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

