
SIT9122AC-2B3-25E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2B3-25E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2B3-25E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,52500 € | 35,25 € |
| 25 | 3,33360 € | 83,34 € |
| 50 | 3,19600 € | 159,80 € |
| 100 | 3,06380 € | 306,38 € |
| 250 | 2,89768 € | 724,42 € |
| 500 | 2,77814 € | 1.389,07 € |
| 1.000 | 2,66365 € | 2.663,65 € |
| 2.500 | 2,51968 € | 6.299,20 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 5,02200 € |

