
SIT9121AC-2D3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2D3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2D3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,39300 € | 33,93 € |
| 25 | 3,20880 € | 80,22 € |
| 50 | 3,07620 € | 153,81 € |
| 100 | 2,94900 € | 294,90 € |
| 250 | 2,78912 € | 697,28 € |
| 500 | 2,67404 € | 1.337,02 € |
| 1.000 | 2,56381 € | 2.563,81 € |
| 2.500 | 2,42526 € | 6.063,15 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,84840 € |

