
SIT9121AC-2B2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B2-33E156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,36800 € | 43,68 € |
| 25 | 4,13120 € | 103,28 € |
| 50 | 3,96040 € | 198,02 € |
| 100 | 3,79700 € | 379,70 € |
| 250 | 3,59120 € | 897,80 € |
| 500 | 3,44312 € | 1.721,56 € |
| 1.000 | 3,30131 € | 3.301,31 € |
| 2.500 | 3,12305 € | 7.807,62 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,23720 € |

