
SIT9120AI-2B3-XXS125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-XXS125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-XXS125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,46500 € | 34,65 € |
| 25 | 3,27680 € | 81,92 € |
| 50 | 3,14120 € | 157,06 € |
| 100 | 3,01140 € | 301,14 € |
| 250 | 2,84812 € | 712,03 € |
| 500 | 2,73064 € | 1.365,32 € |
| 1.000 | 2,61809 € | 2.618,09 € |
| 2.500 | 2,47660 € | 6.191,50 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,93520 € |

