
SIT9120AI-2B1-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,53000 € | 45,30 € |
| 25 | 4,28400 € | 107,10 € |
| 50 | 4,10700 € | 205,35 € |
| 100 | 3,93730 € | 393,73 € |
| 250 | 3,72404 € | 931,01 € |
| 500 | 3,57050 € | 1.785,25 € |
| 1.000 | 3,42351 € | 3.423,51 € |
| 2.500 | 3,26250 € | 8.156,25 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,47280 € |

