
SIT9120AC-1C3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,52800 € | 35,28 € |
| 25 | 3,33560 € | 83,39 € |
| 50 | 3,19780 € | 159,89 € |
| 100 | 3,06560 € | 306,56 € |
| 250 | 2,89940 € | 724,85 € |
| 500 | 2,77978 € | 1.389,89 € |
| 1.000 | 2,66522 € | 2.665,22 € |
| 2.500 | 2,52118 € | 6.302,95 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 5,03440 € |

