
SIT9120AC-1C1-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,46000 € | 44,60 € |
| 25 | 4,21680 € | 105,42 € |
| 50 | 4,04280 € | 202,14 € |
| 100 | 3,87580 € | 387,58 € |
| 250 | 3,66580 € | 916,45 € |
| 500 | 3,51470 € | 1.757,35 € |
| 1.000 | 3,36997 € | 3.369,97 € |
| 2.500 | 3,20518 € | 8.012,95 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,36120 € |

