
SIT9120AC-1B2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,20100 € | 42,01 € |
| 25 | 3,97240 € | 99,31 € |
| 50 | 3,80820 € | 190,41 € |
| 100 | 3,65090 € | 365,09 € |
| 250 | 3,45308 € | 863,27 € |
| 500 | 3,31070 € | 1.655,35 € |
| 1.000 | 3,17435 € | 3.174,35 € |
| 2.500 | 3,00292 € | 7.507,30 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |

