SIT9003AC-13-33EO-6.00000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,97218 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,02426 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,97218 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,02426 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,02426 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,97218 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,02426 €
Datasheet
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators

SIT9003AC-13-33EO-6.00000T

DigiKey Part Number
1473-SIT9003AC-13-33EO-6.00000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-13-33EO-6.00000T
Description
MEMS OSC XO 6.0000MHZ LVCM LVTTL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-13-33EO-6.00000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
6 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,97218 €2.916,54 €
Manufacturers Standard Package
Unit Price without VAT:0,97218 €
Unit Price with VAT:1,20550 €