
SIT8924BM-81-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-81-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-81-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-81-33E-1.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.8mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,62900 € | 66,29 € |
| 25 | 6,26920 € | 156,73 € |
| 50 | 6,01040 € | 300,52 € |
| 100 | 5,76230 € | 576,23 € |
| 250 | 5,45044 € | 1.362,61 € |
| 500 | 5,22598 € | 2.612,99 € |
| 1.000 | 5,01109 € | 5.011,09 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,44880 € |

