10.24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BMTS2-33E-10.240000

DigiKey Part Number
1473-SIT2024BMTS2-33E-10.240000-ND
Manufacturer
Manufacturer Product Number
SIT2024BMTS2-33E-10.240000
Description
MEMS OSC XO 10.2400MHZ LVCMOS LV
Customer Reference
Detailed Description
10.24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.288
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,71600 €47,16 €
254,45960 €111,49 €
504,27540 €213,77 €
1004,09880 €409,88 €
2503,87672 €969,18 €
5003,71696 €1.858,48 €
1.0003,56397 €3.563,97 €
2.5003,41342 €8.533,55 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,73320 €