
SIT8920BM-33-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-33-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-33-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,81560 € | 95,39 € |
| 50 | 3,65760 € | 182,88 € |
| 100 | 3,50650 € | 350,65 € |
| 250 | 3,31648 € | 829,12 € |
| 500 | 3,17972 € | 1.589,86 € |
| 1.000 | 3,04873 € | 3.048,73 € |
| 2.500 | 2,88406 € | 7.210,15 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,76600 € |






