SIT8208AI-G1-18E-33.333300T is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


SiTime
cms-in-stock: 0
Unit Price: 2,09644 €
Datasheet

Parametric Equivalent


SiTime
cms-in-stock: 0
Unit Price: 1,73704 €
Datasheet
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
cms-photo-disclaimer
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G1-18E-33.333300T

cms-digikey-product-number
1473-SIT8208AI-G1-18E-33.333300TTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
SIT8208AI-G1-18E-33.333300T
cms-description
MEMS OSC XO 33.3333MHZ LVCMOS LV
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
30mA
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.0001,61724 €4.851,72 €
cms-manufacturer-standard-package
Unit Price without VAT:1,61724 €
Unit Price with VAT:2,00538 €