SIT8208AI-8F-25S-25.000625X is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


SiTime
cms-in-stock: 0
Unit Price: 3,53681 €
Datasheet

Parametric Equivalent


SiTime
cms-in-stock: 0
Unit Price: 3,53681 €
Datasheet
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
cms-photo-disclaimer
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-8F-25S-25.000625X

cms-digikey-product-number
SIT8208AI-8F-25S-25.000625X-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
SIT8208AI-8F-25S-25.000625X
cms-description
MEMS OSC XO 25.000625MHZ LVCMOS
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
70µA
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2504,18832 €1.047,08 €
cms-manufacturer-standard-package
Unit Price without VAT:4,18832 €
Unit Price with VAT:5,19352 €