


SIT8008AC-11-18S-82.002500 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-18S-82.002500-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-18S-82.002500 |
Description | MEMS OSC XO 82.0025MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 82.0025 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,13480 € | 28,37 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 1,04270 € | 104,27 € |
| 250 | 0,98604 € | 246,51 € |
| 500 | 0,94526 € | 472,63 € |
| 1.000 | 0,90621 € | 906,21 € |
| 2.500 | 0,85708 € | 2.142,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,71120 € |

