25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5001AC-GE-33VQ-25.000000X

DigiKey Part Number
SIT5001AC-GE-33VQ-25.000000XTR-ND - Tape & Reel (TR)
SIT5001AC-GE-33VQ-25.000000XCT-ND - Cut Tape (CT)
SIT5001AC-GE-33VQ-25.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5001AC-GE-33VQ-25.000000X
Description
MEMS OSC VCTCXO 25.0000MHZ LVCMO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,62588 €906,47 €
5003,47640 €1.738,20 €
7503,39189 €2.543,92 €
1.2503,28847 €4.110,59 €
1.7503,22211 €5.638,69 €
2.5003,16593 €7.914,82 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,41100 €44,11 €
254,17120 €104,28 €
503,99860 €199,93 €
1003,83360 €383,36 €
Digi-Reel®
QuantityUnit PriceExt Price
15,28000 €5,28 €
104,58700 €45,87 €
254,33800 €108,45 €
504,15880 €207,94 €
1003,98700 €398,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,29920 €