
SIT3808AI-C2-18NE-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-C2-18NE-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C2-18NE-20.000000 |
Description | MEMS OSC VCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz VCXO LVCMOS, LVTTL Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,56900 € | 55,69 € |
| 25 | 5,26680 € | 131,67 € |
| 50 | 5,04920 € | 252,46 € |
| 100 | 4,84070 € | 484,07 € |
| 250 | 4,57860 € | 1.144,65 € |
| 500 | 4,39000 € | 2.195,00 € |
| 1.000 | 4,20939 € | 4.209,39 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,93600 € |

