
| SIT1602AI-21-18E-33.333330 | |
|---|---|
| DigiKey Part Number | 1473-SIT1602AI-21-18E-33.333330-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT1602AI-21-18E-33.333330 | 
| Description | MEMS OSC XO 33.33333MHZ LVCMOS | 
| Customer Reference | |
| Detailed Description | 33.33333 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 33.33333 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 3.9mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-PQFN (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,35000 € | 1,35 € | 
| 10 | 1,16800 € | 11,68 € | 
| 25 | 1,10400 € | 27,60 € | 
| 50 | 1,05820 € | 52,91 € | 
| 100 | 1,01440 € | 101,44 € | 
| 250 | 0,95936 € | 239,84 € | 
| 500 | 0,91970 € | 459,85 € | 
| 1.000 | 0,88169 € | 881,69 € | 
| 2.500 | 0,83388 € | 2.084,70 € | 
| Unit Price without VAT: | 1,35000 € | 
|---|---|
| Unit Price with VAT: | 1,67400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece