
OSCAR66/0.3M/NTYPE-F/S/LL/33 | |
|---|---|
DigiKey Part Number | 1679-OSCAR66/0.3M/NTYPE-F/S/LL/33-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR66/0.3M/NTYPE-F/S/LL/33 |
Description | OUTDOOR WALL OR POLE MOUNTED WID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GSM, IoT, ISM, LTE, M2M, UMTS Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.5dBi | |
Power - Max | 20 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 2G, 3G, 4G, 5G, CDMA, DCS, GSM, IoT, ISM, LTE, M2M, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,84000 € | 84,84 € |
| 10 | 71,01300 € | 710,13 € |
| 25 | 67,56240 € | 1.689,06 € |
| 100 | 63,77020 € | 6.377,02 € |
| Unit Price without VAT: | 84,84000 € |
|---|---|
| Unit Price with VAT: | 105,20160 € |

