OSCAR1A/xxM/SMAM/S/S/31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSCAR1A/xxM/SMAM/S/S/31

OSCAR1A/5M/SMAM/S/S/31

DigiKey Part Number
OSCAR1A/5M/SMAM/S/S/31-ND
Manufacturer
Manufacturer Product Number
OSCAR1A/5M/SMAM/S/S/31
Description
RF ANT 850/900MHZ WHIP FME BRK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, GPRS, GSM, LoRa, LTE, NB-IOT, UMTS Whip, Straight SMA Male Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
1.8
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
8.071" (205.00mm)
Applications
3G, 4G, 5G, GPRS, GSM, LoRa, LTE, NB-IOT, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,16000 €34,16 €
1027,98500 €279,85 €
2526,44400 €661,10 €
10025,55170 €2.555,17 €
Manufacturers Standard Package
Unit Price without VAT:34,16000 €
Unit Price with VAT:42,35840 €