ASMRxxxxA058L13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMR1000A058L13

DigiKey Part Number
ASMR1000A058L13-ND
Manufacturer
Manufacturer Product Number
ASMR1000A058L13
Description
COAX CBL SMA TO N-TYPE 32.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LLC200A 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
393.7" (10.0m) 32.8'
Cable Type
LLC200A
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,47000 €57,47 €
1048,85400 €488,54 €
2545,79760 €1.144,94 €
5045,22260 €2.261,13 €
Manufacturers Standard Package
Unit Price without VAT:57,47000 €
Unit Price with VAT:71,26280 €