MFR Recommended



| SM668PX4-AC | |
|---|---|
| DigiKey Part Number | SM668PX4-AC-ND | 
| Manufacturer | |
| Manufacturer Product Number | SM668PX4-AC | 
| Description | IC FLASH 32GBIT EMMC 153BGA | 
| Customer Reference | |
| Detailed Description | Memory IC 32Gbit eMMC 153-BGA (11.5x13) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Format | ||
| Memory Size | ||
| Memory Organization | 4G x 8 | |
| Memory Interface | eMMC | |
| Supplier Device Package | 153-BGA (11.5x13) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece