Similar
Similar



SM659GX8 CDZ | |
|---|---|
DigiKey Part Number | SM659GX8CDZ-ND |
Manufacturer | |
Manufacturer Product Number | SM659GX8 CDZ |
Description | SSD 8GB SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |



