FerriSSD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FerriSSD Series

MB631GX2DBA1

DigiKey Part Number
MB631GX2DBA1-ND
Manufacturer
Manufacturer Product Number
MB631GX2DBA1
Description
SSD 2GB SLIM-SATA SLC SATA II
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB SATA II Slim-SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA II
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
35047,94780 €16.781,73 €
Unit Price without VAT:47,94780 €
Unit Price with VAT:59,45527 €