Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II Slim-SATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II Slim-SATA
FerriSSD Single-Chip SSD

MB631GE4DBA1

DigiKey Part Number
MB631GE4DBA1-ND
Manufacturer
Manufacturer Product Number
MB631GE4DBA1
Description
SSD 4GB SLIM-SATA SLC SATA II
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II Slim-SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA II
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
35072,80500 €25.481,75 €
Unit Price without VAT:72,80500 €
Unit Price with VAT:90,27820 €