WT11U-E-AI56C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 482
Unit Price: 16,57000 €
Datasheet
Transceiver Module Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT11U-E-AI56C

DigiKey Part Number
WT11U-E-AI56C-ND
Manufacturer
Manufacturer Product Number
WT11U-E-AI56C
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
Transceiver Module Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Utilized IC / Part
-
Mounting Type
Surface Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types