TS9001-2IJ5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 22.091
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 3.589
Unit Price: 0,58000 €
Datasheet
Image for TS9001-2IJ5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9001-2IJ5

DigiKey Part Number
TS9001-2IJ5-ND
Manufacturer
Manufacturer Product Number
TS9001-2IJ5
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.3µA
CMRR, PSRR (Typ)
60dB PSRR
Propagation Delay (Max)
28µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types