
SLWSTK6040A | |
|---|---|
DigiKey Part Number | SLWSTK6040A-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6040A |
Description | EFR32 BLUE GECKO BLUETOOTH |
Customer Reference | |
Detailed Description | EFR32BG Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

