
SI7060-EVB | |
|---|---|
DigiKey Part Number | 336-5094-ND |
Manufacturer | |
Manufacturer Product Number | SI7060-EVB |
Description | SI7060 EVALUATION BOARD |
Customer Reference | |
Detailed Description | Si7060 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | ±1°C | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si7060 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 34,62080 € |

