Direct

| SI4123-BM | |
|---|---|
| DigiKey Part Number | 336-1107-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI4123-BM | 
| Description | IC FREQ SYNTH 28QFN | 
| Customer Reference | |
| Detailed Description | Frequency Synthesizer IC 1.8GHz 1 28-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Labs | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Frequency Synthesizer | |
| PLL | Yes | |
| Input | Crystal | |
| Output | Clock | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:2 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 1.8GHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-VFQFN Exposed Pad | |
| Supplier Device Package | 28-QFN (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece