


| EFR32BG12P132F1024GL125-BR | |
|---|---|
| DigiKey Part Number | EFR32BG12P132F1024GL125-BR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EFR32BG12P132F1024GL125-BR | 
| Description | IC RF TXRX+MCU BLE 125BGA | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 125-VFBGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
| Frequency | ||
| Data Rate (Max) | 2Mbps | |
| Power - Output | 0dBm | |
| Sensitivity | -102dBm | |
| Memory Size | 1024kB Flash, 128kB RAM | |
| Serial Interfaces | I2C, I2S, SPI, UART | |
| GPIO | 65 | |
| Voltage - Supply | 1.8V ~ 3.8V | |
| Current - Receiving | 8mA ~ 10.8mA | |
| Current - Transmitting | 8.2mA ~ 126.7mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 125-VFBGA | |
| Supplier Device Package | 125-BGA (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece