
EFP0107GM20-ER | |
|---|---|
DigiKey Part Number | 336-EFP0107GM20-ERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFP0107GM20-ER |
Description | EFP0107 BUCK/BOOST PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68059 € | 1.701,48 € |
| 5.000 | 0,65538 € | 3.276,90 € |
| 12.500 | 0,63017 € | 7.877,12 € |
| Unit Price without VAT: | 0,68059 € |
|---|---|
| Unit Price with VAT: | 0,84393 € |

