CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F4G-A-SOIC16R

DigiKey Part Number
336-EFM8BB50F4G-A-SOIC16RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8BB50F4G-A-SOIC16R
Description
IC MCU 8BIT 4KB FLASH SOIC16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37644 €941,10 €
Manufacturers Standard Package
Unit Price without VAT:0,37644 €
Unit Price with VAT:0,46679 €