68 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG28B210F1024IM68-AR

DigiKey Part Number
336-EFM32PG28B210F1024IM68-ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32PG28B210F1024IM68-AR
Description
PG28 MCU 51 GPIO AI/ML IADC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Data Converters
A/D 16x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,19028 €5.475,70 €
Manufacturers Standard Package
Unit Price without VAT:2,19028 €
Unit Price with VAT:2,71595 €