Direct

| EFM32GG390F1024-BGA112T | |
|---|---|
| DigiKey Part Number | EFM32GG390F1024-BGA112T-ND | 
| Manufacturer | |
| Manufacturer Product Number | EFM32GG390F1024-BGA112T | 
| Description | IC MCU 32BIT 1MB FLASH 112BGA | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M3 | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 87 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 128K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.85V ~ 3.8V | |
| Data Converters | A/D 8x12b; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 112-BGA (10x10) | |
| Package / Case | 112-LFBGA | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece