
| EFM32JG12B500F1024IL125-C | |
|---|---|
| DigiKey Part Number | EFM32JG12B500F1024IL125-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | EFM32JG12B500F1024IL125-C | 
| Description | IC MCU 32BIT 1MB FLASH 125BGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M3 | |
| Core Size | 32-Bit | |
| Speed | 40MHz | |
| Connectivity | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 65 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 256K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
| Data Converters | A/D - 12b SAR | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 125-BGA (7x7) | |
| Package / Case | 125-VFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,28000 € | 9,28 € | 
| 10 | 8,37800 € | 83,78 € | 
| 25 | 7,98760 € | 199,69 € | 
| 80 | 6,93563 € | 554,85 € | 
| 260 | 6,62392 € | 1.722,22 € | 
| 520 | 6,03946 € | 3.140,52 € | 
| 1.040 | 5,26018 € | 5.470,59 € | 
| Unit Price without VAT: | 9,28000 € | 
|---|---|
| Unit Price with VAT: | 11,50720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece