48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F380-GQR

DigiKey Part Number
336-4727-2-ND - Tape & Reel (TR)
336-4727-1-ND - Cut Tape (CT)
336-4727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8051F380-GQR
Description
IC MCU 8BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F380-GQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
A/D 32x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,84100 €48,41 €
254,50120 €112,53 €
1004,07440 €407,44 €
2503,85176 €962,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,37562 €1.687,81 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:7,24160 €