Direct

C8051F362-GM | |
|---|---|
DigiKey Part Number | 336-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F362-GM |
Description | IC MCU 8BIT 32KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F36x Microcontroller IC 8-Bit 100MHz 32KB (32K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F362-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 100MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 17x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |




