14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101R014FB110

DigiKey Part Number
609-101R014FB110TR-ND - Tape & Reel (TR)
609-101R014FB110CT-ND - Cut Tape (CT)
609-101R014FB110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
101R014FB110
Description
MICRO BTB CONNECTOR, P=0.35MM, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
101R014FB110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
14
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42000 €4,20 €
250,39400 €9,85 €
500,37500 €18,75 €
1000,35710 €35,71 €
2500,33472 €83,68 €
5000,31874 €159,37 €
1.0000,30353 €303,53 €
2.5000,28452 €711,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,26211 €2.096,88 €
16.0000,24960 €3.993,60 €
24.0000,24257 €5.821,68 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €