


AMW037-1.0.2R | |
|---|---|
DigiKey Part Number | 336-4240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMW037-1.0.2R |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Memory Size | 2MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | 65mA | |
Current - Transmitting | 200mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

