MFR Recommended

BLE112-N-V1C | |
|---|---|
DigiKey Part Number | 336-BLE112-N-V1C-ND |
Manufacturer | |
Manufacturer Product Number | BLE112-N-V1C |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2540 | |
Memory Size | 256kB Flash, 8kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 28mA ~ 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-SMD Module |


