AMW007-2.3.0R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 919
Unit Price: 13,71000 €
Datasheet
Image for AMW007-2.3.0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW007-2.3.0R

DigiKey Part Number
336-AMW007-2.3.0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMW007-2.3.0R
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, PWM, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
AMW007
Memory Size
2MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
50mA
Current - Transmitting
100mA ~ 200mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
38-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types